The Nichicon TVX1H2R2MAD1LV is an aluminum electrolytic capacitor with a capacitance of 2.2uF and a voltage rating of 50V. It has a tolerance of 20% and an operating temperature range of -40°C to 85°C. The capacitor is available in a through-hole package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon TVX1H2R2MAD1LV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Package/Case | Aluminum |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TVX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1H2R2MAD1LV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.