The Nichicon TVX1H330MAD is a 33uF axial aluminum electrolytic capacitor with a voltage rating of 50V. It has a dissipation factor of 0.1% and a leakage current of 4uA. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a bulk packaging quantity of 500 units.
Nichicon TVX1H330MAD technical specifications.
| Capacitance | 33uF |
| Package/Case | Axial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 16mm |
| Leakage Current | 4uA |
| Length | 0.669inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 110mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1H330MAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.