The Nichicon VX Series 3.3uF 50V 20% Aluminum Electrolytic Capacitor features a capacitance of 3.3uF and a voltage rating of 50V. It has a Q factor of 0.1 and is available in a package quantity of 500. The capacitor is designed for through-hole mounting and has a diameter of 5mm and a length of 12mm. It operates within a temperature range of -40°C to 85°C and is not RoHS compliant.
Nichicon TVX1H3R3MAA technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Aluminum |
| Diameter | 5mm |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Q Factor | 0.1 |
| RoHS Compliant | No |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon TVX1H3R3MAA to view detailed technical specifications.
No datasheet is available for this part.