The Nichicon VX Series 47uF 50V Axial Aluminum Electrolytic Capacitor features a general purpose design with a capacitance of 47uF and a voltage rating of 50V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is constructed with an axial design and has a diameter of 8mm and a length of 16mm. It is available in a bulk packaging quantity of 500 units and is compliant with RoHS regulations.
Nichicon TVX1H470MAD technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.1% |
| Features | General Purpose |
| Lead Diameter | 0.6mm |
| Leakage Current | 4uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 130mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1H470MAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.