Aluminum electrolytic capacitor with 470µF capacitance and 50V DC rated voltage, offering 20% tolerance. Features axial termination, a 13mm diameter by 26mm height package, and a 0.6mm lead diameter. Rated for 730mA ripple current, 2000 hours of life at 85°C, and a leakage current of 4µA. This general-purpose component is RoHS compliant and designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon TVX1H471MCD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 13mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Features | General Purpose |
| Height | 26mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 35mm |
| Leakage Current | 4uA |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 730mA |
| Ripple Current (AC) | 840mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1H471MCD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.