This aluminum electrolytic capacitor has a capacitance of 4.7uF and a voltage rating of 50V with a tolerance of 20%. It is designed to operate for 2000 hours at a maximum temperature of 85°C and a minimum of -40°C. The capacitor is constructed with an axial design and is mounted through a hole. It is RoHS compliant and available in bulk packaging.
Nichicon TVX1H4R7MAD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 0.1% |
| Leakage Current | 4uA |
| Length | 0.512inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 34mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1H4R7MAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.