Aluminum electrolytic capacitor with 10µF capacitance and 63V voltage rating. Features 20% tolerance, 55mA ripple current, and 4µA leakage current. Operates from -40°C to 85°C with a 2000-hour life expectancy. Axial package measures 5mm diameter by 12mm length, with 0.6mm lead diameter and 35mm lead length, suitable for through-hole mounting. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon TVX1J100MAD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Package/Case | Axial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Length | 35mm |
| Leakage Current | 4uA |
| Length | 12mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 55mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1J100MAD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.