The Nichicon TVX1J100MAD1LS is a 10uF aluminum electrolytic capacitor with a voltage rating of 63V. It features an axial package type and is designed for through-hole mounting. The capacitor has a tolerance of 20% and is RoHS compliant. It is available in a package quantity of 1600 units, packaged in tape and reel. The Nichicon TVX1J100MAD1LS is a standard aluminum electrolytic capacitor suitable for various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon TVX1J100MAD1LS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Package/Case | Axial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 12mm |
| Length | 12mm |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1J100MAD1LS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.