Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon TVX1J101MAD1LS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Axial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 20mm |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Ripple Current | 5mA |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1J101MAD1LS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.