Nichicon's TVX1J102MCA is a 1mF aluminum electrolytic capacitor with a 63V voltage rating, suitable for through-hole mounting. It operates within a temperature range of -40°C to 85°C and has a tolerance of 20%. The capacitor is available in bulk packaging with a quantity of 100 per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1mF |
| Package/Case | Axial |
| Lead Diameter | 0.8mm |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.26A |
| RoHS Compliant | No |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |