Aluminum electrolytic capacitor with 1000µF capacitance and 63V DC rated voltage. Features 20% tolerance, 1.33A ripple current, and a 2000-hour life at 85°C. Axial package measures 16mm diameter by 31.5mm length with 0.8mm lead diameter and 35mm lead length. Operating temperature range is -40°C to 85°C. RoHS compliant with low leakage current of 4µA.
Nichicon TVX1J102MCD technical specifications.
| Capacitance | 1mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 31.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 35mm |
| Leakage Current | 4uA |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.33A |
| Ripple Current (AC) | 1.33A |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1J102MCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.