The Nichicon TVX1J151MCD is a 150uF axial through hole capacitor with a voltage rating of 63V and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is lead free and RoHS compliant. It has a leakage current of 4uA and a dissipation factor of 0.08%. The capacitor is packaged in bulk and available in quantities of 200.
Nichicon TVX1J151MCD technical specifications.
| Capacitance | 150uF |
| Package/Case | Axial |
| Dissipation Factor | 0.08% |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TVX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1J151MCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.