This 22uF aluminum electrolytic capacitor has a voltage rating of 63V and a tolerance of 20%. It is packaged in an axial configuration with a diameter of 6.3mm and a height of 12mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in quantities of 1300 per reel.
Nichicon TVX1J220MAD1LS technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 12mm |
| Lead/Base Style | Straight |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Ripple Current | 90mA |
| RoHS Compliant | Yes |
| Series | TVX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1J220MAD1LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.