Cap Aluminum Lytic 22uF 63V 20% (6.3 X 12mm) Axial 85mA 2000h 85°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 85mA |
| Leakage Current | 41.58@1Min|13.86@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 12mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |