Aluminum electrolytic capacitor with 220µF capacitance and 63V voltage rating. Features 20% tolerance, 480mA ripple current, and 2000 hours of life at 85°C. Axial package measures 10mm in diameter and 26mm in height, with 35mm lead length. Dissipation factor is 0.08%, leakage current is 4µA, and operating temperature range is -40°C to 85°C. RoHS compliant and lead-free.
Nichicon TVX1J221MCD technical specifications.
| Capacitance | 220uF |
| Package/Case | Axial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 26mm |
| Lead Free | Lead Free |
| Lead Length | 35mm |
| Leakage Current | 4uA |
| Length | 1.102inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 480mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1J221MCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.