The Nichicon TVX1J331MCA is a 330uF aluminum electrolytic capacitor with a DC rated voltage of 63VDC and a tolerance of 20%. It features a ripple current of 560 and a leakage current of 623.7uA at 1 minute and 207.9uA at 2 minutes. The capacitor has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. It is rated for operation between -40°C and 85°C and is available in a through-hole axial package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 560mA |
| Leakage Current | 623.7@1Min|207.9@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 26mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |