Nichicon TVX1J472MDD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Axial |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Features | General Purpose |
| Leakage Current | 4uA |
| Length | 61mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1J472MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.