Nichicon TVX1J681MCD technical specifications.
| Capacitance | 680uF |
| Package/Case | Axial |
| Dissipation Factor | 0.08% |
| Leakage Current | 4uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | TVX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1J681MCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.