This 10uF aluminum electrolytic capacitor has a rated voltage of 35VDC and a tolerance of 20%. It features a through hole axial termination style and a cylindrical can construction. The capacitor operates within a temperature range of -40 to 85 degrees Celsius. It has a lifetime of 2000 hours and a leakage current of 4uA at 1 minute and 3uA at 2 minutes.
Nichicon TVX1V100MAA1LS technical specifications.
| Capacitance | 10uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Leakage Current | 4@1Min|3@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon TVX1V100MAA1LS to view detailed technical specifications.
No datasheet is available for this part.