The Nichicon VX Series 10uF 35V Axial Aluminum Electrolytic Capacitor features a capacitance of 10uF with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and has a leakage current of 4uA. This capacitor is lead free and has a dissipation factor of 0.12%. It is available in bulk packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Package/Case | Axial |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |