Nichicon TVX1V102MCA1LW technical specifications.
| Capacitance | 1000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 1060mA |
| Leakage Current | 1050@1Min|350@2MinuA |
| Lifetime | 2000h |
| Size | 13 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon TVX1V102MCA1LW to view detailed technical specifications.
No datasheet is available for this part.