Nichicon TVX1V102MCD1LW technical specifications.
| Capacitance | 1mF |
| Package/Case | Axial |
| Diameter | 13mm |
| Dielectric Material | Aluminium |
| Height | 31.5mm |
| Lead Free | Lead Free |
| Length | 1.24inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 1.06A |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1V102MCD1LW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.