The Nichicon TVX1V151MAD is a 150uF axial capacitor with a 35V voltage rating, suitable for use in applications where a through hole mount is required. It has a dissipation factor of 0.12% and a leakage current of 4uA. The capacitor is rated for operation between -40°C and 85°C and is available in a bulk packaging quantity of 200. The TVX series is a standard range of aluminum electrolytic capacitors from Nichicon.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Package/Case | Axial |
| Dissipation Factor | 0.12% |
| Leakage Current | 4uA |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | TVX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |