Nichicon TVX1V220MAA technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| Lead Diameter | 0.6mm |
| Length | 12mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 70mA |
| RoHS Compliant | No |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon TVX1V220MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.