Aluminum electrolytic capacitor with 22µF capacitance and 35V DC rated voltage. Features a 20% tolerance, 70mA ripple current, and 2000-hour life at 85°C. Axial package with 5mm diameter and 12mm length, suitable for through-hole mounting. Includes lead-free and RoHS compliant termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon TVX1V220MAD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 12mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 70mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1V220MAD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.