Aluminum electrolytic capacitor with 2.2mF capacitance and 35V DC rated voltage. Features 20% tolerance, 1.58A ripple current, and a 2000-hour life at 85°C. Axial package with 16mm diameter and 31.5mm length, suitable for through-hole mounting. RoHS compliant with a leakage current of 4uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon TVX1V222MCD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 31.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 35mm |
| Leakage Current | 4uA |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.58A |
| Ripple Current (AC) | 1.58A |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1V222MCD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.