Aluminum electrolytic capacitor with 33µF capacitance and 35V DC rated voltage. Features a 20% tolerance, 90mA ripple current, and 2000-hour life at 85°C. This through-hole component has an axial package measuring 6.3mm in diameter and 12mm in length, with a 0.6mm lead diameter. Operating temperature range is -40°C to 85°C.
Nichicon TVX1V330MAD technical specifications.
| Capacitance | 33uF |
| Package/Case | Axial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 12mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 90mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1V330MAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.