This aluminum electrolytic capacitor from Nichicon features a capacitance of 33uF, a DC rated voltage of 35V, and a tolerance of 20%. It has an axial package with a diameter of 6.3mm and a height of 12mm. The capacitor is packaged in tape and reel and is compliant with RoHS regulations.
Nichicon TVX1V330MAD1LS technical specifications.
| Capacitance | 33F |
| Package/Case | Axial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 12mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1V330MAD1LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.