Aluminum electrolytic capacitor with 3300µF capacitance and 35V DC rated voltage. Features 20% tolerance, 2.05A ripple current, and a leakage current of 4µA. Operating temperature range from -40°C to 85°C with a 2000-hour life expectancy. Axial package with 16mm diameter and 41.5mm length, suitable for through-hole mounting. RoHS compliant.
Nichicon TVX1V332MCD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 41.5mm |
| Lead Diameter | 0.8mm |
| Leakage Current | 4uA |
| Length | 41.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.05A |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1V332MCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.