The TVX1V471MCD1LW is a 470uF aluminum electrolytic capacitor with a voltage rating of 35V. It features an axial termination and is designed for through hole mounting. This capacitor is RoHS compliant and available in a package quantity of 500. The capacitor is packaged in tape and reel format, making it suitable for automated assembly processes.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Length | 26mm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |