Aluminum electrolytic capacitor with 4700µF capacitance and 35V DC rated voltage. Features a 20% tolerance, 2.47mA ripple current, and 4µA leakage current. Designed with axial termination, a 22mm diameter, and 40mm height, this through-hole component operates from -40°C to 85°C with a 2000-hour life expectancy.
Nichicon TVX1V472MDD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Axial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 40mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 35mm |
| Leakage Current | 4uA |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 2.47mA |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1V472MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.