The Nichicon TVX1V681MCD is a 35V axial capacitor with a capacitance of 680uF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a bulk quantity of 100 units and has an axial termination. It is a standard aluminum electrolytic capacitor.
Nichicon TVX1V681MCD technical specifications.
| Capacitance | 680uF |
| Package/Case | Axial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | TVX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1V681MCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.