Cap Aluminum Lytic 1uF 100V 20% (6.3 X 12mm) Axial 18mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Package/Case | Aluminum |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 12mm |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |