Axial aluminum electrolytic capacitor with 10µF capacitance and 100V voltage rating. Features 20% tolerance, 60mA ripple current, and a dissipation factor of 0.08%. Operating temperature range is -40°C to 85°C with a 2000-hour life expectancy. Dimensions are 6.3mm diameter and 12mm length, with 0.6mm lead diameter and 35mm lead length. Through-hole mounting with axial termination.
Nichicon TVX2A100MAD technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Length | 35mm |
| Leakage Current | 4uA |
| Length | 12mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 60mA |
| Ripple Current (AC) | 60mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX2A100MAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.