100µF, 100V axial aluminum electrolytic capacitor with 20% tolerance. Features a 340mA ripple current rating, 2000-hour life at 85°C, and a leakage current of 4µA. Dimensions are 10mm diameter by 26mm length, with 0.6mm lead diameter and 35mm lead length. Through-hole mounting with axial termination.
Nichicon TVX2A101MCD technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 26mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 35mm |
| Leakage Current | 4uA |
| Length | 26mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 340mA |
| Ripple Current (AC) | 340mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX2A101MCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.