Nichicon TVX2A101MCD1LZ technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Length | 26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TVX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX2A101MCD1LZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.