Aluminum electrolytic capacitor with 220µF capacitance and 100V voltage rating. Features 20% tolerance, 560mA ripple current, and 2000 hours of life at 85°C. Axial package measures 13mm diameter by 26mm length, with 35mm lead length for through-hole mounting. Dissipation factor is 0.08%, and leakage current is 4µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon TVX2A221MCD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | Axial |
| Diameter | 13mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 26mm |
| Lead Free | Lead Free |
| Lead Length | 35mm |
| Leakage Current | 4uA |
| Length | 26mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 560mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX2A221MCD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.