Aluminum electrolytic capacitor with 2.2µF capacitance and 100V DC rating. Features 20% tolerance, 28mA ripple current, and 4µA leakage current. Axial package measures 5mm diameter by 12mm length, with 0.6mm lead diameter and 35mm lead length, suitable for through-hole mounting. Operates from -40°C to 85°C with a 2000-hour life expectancy at rated conditions. RoHS compliant.
Nichicon TVX2A2R2MAD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Axial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Length | 35mm |
| Leakage Current | 4uA |
| Length | 12mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 28mA |
| Ripple Current (AC) | 28mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX2A2R2MAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.