Nichicon TVX2A471MCA technical specifications.
| Capacitance | 470uF |
| Package/Case | Axial |
| Lead Diameter | 0.8mm |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 970mA |
| RoHS Compliant | No |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon TVX2A471MCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.