Aluminum electrolytic capacitor with 470µF capacitance and 100V voltage rating. Features 20% tolerance, 970mA ripple current, and 4µA leakage current. Axial package measures 16mm diameter by 31.5mm length, with 0.8mm lead diameter. Rated for 2000 hours at 85°C, operating from -40°C to 85°C. Through-hole mounting and lead-free construction.
Nichicon TVX2A471MCD technical specifications.
| Capacitance | 470uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 31.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 970mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX2A471MCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.