This 100uF axial aluminum electrolytic capacitor has a voltage rating of 160V and a tolerance of 20%. It is designed for use in applications where a high capacitance value is required. The capacitor is packaged in a through-hole configuration and is suitable for use in a variety of electronic circuits. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and is available in a bulk packaging quantity of 50 units.
Nichicon TVX2C101MCD technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 41.5mm |
| Length | 1.713inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 430mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX2C101MCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.