Nichicon TVX2C220MCA technical specifications.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Length | 26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon TVX2C220MCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.