The Nichicon TVX2C330MCD is a 33uF axial aluminum electrolytic capacitor with a voltage rating of 160V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for through-hole mounting and is available in a bulk packaging quantity of 100. It is compliant with RoHS regulations and has a tolerance of 20%. The capacitor has a dissipation factor of 0.2% and a ripple current of 170mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon TVX2C330MCD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33uF |
| Package/Case | Axial |
| Diameter | 13mm |
| Dissipation Factor | 0.2% |
| Height | 26mm |
| Length | 26mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 170mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX2C330MCD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.