The Nichicon TVX2C330MCD1LT is a 33uF axial aluminum electrolytic capacitor with a voltage rating of 160V. It has a dissipation factor of 0.2% and a tolerance of 20%. The capacitor is designed for use in through-hole applications and is packaged in a tape and reel format with 100 units per package. It is compliant with RoHS regulations and has an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Package/Case | Axial |
| Diameter | 13mm |
| Dissipation Factor | 0.2% |
| Height | 26mm |
| Length | 26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Ripple Current | 170mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |