The Nichicon VX Series 470uF 20% 160V Axial Through Hole Capacitor features a capacitance of 470uF with a tolerance of 20%. It has a voltage rating of 160V and is designed for use in through hole applications. The capacitor operates within a temperature range of -40°C to 85°C and is available in bulk packaging with 130 units per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Package/Case | Axial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |