The Nichicon VX Series 1uF 200V Axial Aluminum Electrolytic Capacitor features a capacitance of 1uF with a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a voltage rating of 200V. It is available in a bulk packaging with 500 units per package.
Nichicon TVX2D010MAD technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 12mm |
| Lead/Base Style | Straight |
| Length | 0.512inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 13mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX2D010MAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.