Cap Aluminum Lytic 10uF 200V 20% (8 X 20mm) Axial 70mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 70mA |
| Leakage Current | 180@1MinuA |
| Lifetime | 2000h |
| Size | 8 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |