Cap Aluminum Lytic 100uF 200V 20% (16 X 41.5mm) Axial 430mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | Axial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 41.5mm |
| Length | 1.713inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 430mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |