Nichicon's TVX2D220MCD is a 22uF aluminum electrolytic capacitor with a voltage rating of 200V and a tolerance of 20%. It has a dissipation factor of 0.2% and a ripple current of 140mA. The capacitor is available in a bulk packaging quantity of 100 and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is mounted through a hole and has a height of 26mm and a length of 1.102inch.
Nichicon TVX2D220MCD technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| Dissipation Factor | 0.2% |
| Height | 26mm |
| Length | 1.102inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 140mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX2D220MCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.