The Nichicon TVX2D470MCA is a 47uF aluminum electrolytic capacitor rated for 200VDC with 20% tolerance. It features a DC rated voltage of 200V and a ripple current of 230. The capacitor has a leakage current of 476uA at 1 minute and a lifetime of 2000 hours. It measures 16 x 31.5mm and has an axial termination style with a through-hole mounting type. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 230mA |
| Leakage Current | 476@1MinuA |
| Lifetime | 2000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |